Nichicon PLV1H390MCL1TD technical specifications.
| Capacitance | 39uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 390uA |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 2.2A |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1H390MCL1TD to view detailed technical specifications.
No datasheet is available for this part.