The Nichicon PLV1H680MCL1TD is a 68uF aluminum radial capacitor with a voltage rating of 50V. It has a dissipation factor of 0.12% and an equivalent series resistance of 28mR. The capacitor is available in an ammo pack with 500 units per package and has a termination of radial. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Pitch | 5mm |
| Leakage Current | 680uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Ripple Current | 2.6A |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |