The Nichicon PLV1J270MCL1 is a 27uF aluminum radial capacitor with a voltage rating of 63V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a leakage current of 340uA and a ripple current of 2.1A. It is available in a package quantity of 1000 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 33mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 340uA |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |