The Nichicon PLV1J270MCL1TD is a 27uF aluminum radial capacitor with a 63V voltage rating. It has a dissipation factor of 0.12% and an equivalent series resistance of 33mR. The capacitor is available in an ammo pack with 1000 pieces per package and has a lead pitch of 3.5mm. It operates between -55°C and 105°C and has a leakage current of 340uA. The capacitor is suitable for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 33mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 340uA |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Ripple Current | 2.1A |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |