Nichicon PLV1V151MCL1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 26mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.05mA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Ripple Current | 2.7A |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1V151MCL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.