The Nichicon QM034D106MAT2A is a surface mount capacitor with a capacitance of 10uF and a voltage rating of 6.3V. It features a X5R dielectric and a 0603 package case. The capacitor operates over a temperature range of -55°C to 85°C and is available in a tape and reel packaging with 4000 pieces per reel. It is designed for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | QM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 6.3V |
| Width | 0.8mm |
| RoHS | Compliant |