Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 10% Tol.
Nichicon QM063D106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | QM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QM063D106KAT2A to view detailed technical specifications.
No datasheet is available for this part.