The Nichicon QM065D475KAT2A is a surface-mount ceramic capacitor with a capacitance of 4.7uF and a tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is rated for a maximum DC voltage of 50V. The capacitor is packaged in a 1206 case and is available on tape and reel. It features an X5R dielectric and is suitable for surface-mount applications.
Nichicon QM065D475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | QM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon QM065D475KAT2A to view detailed technical specifications.
No datasheet is available for this part.