Nichicon QM series 10uF capacitor has a 25V voltage rating and 10% tolerance. It is available in a 1210 package with surface mount termination. Operating temperature range is -55°C to 85°C. The capacitor is packaged on a tape and reel.
Nichicon QM103D106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | QM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QM103D106KAT2A to view detailed technical specifications.
No datasheet is available for this part.