XK Series 400 V 0.047 uF ±10% Radial Metallized Polyester Plastic Film Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |