Nichicon QYA2A222KTP technical specifications.
| Capacitance | 2.2nF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | YA |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon QYA2A222KTP to view detailed technical specifications.
No datasheet is available for this part.