The Nichicon YP Series capacitor has a capacitance of 2.2nF and a voltage rating of 50V. It is a general-purpose capacitor with a tolerance of 10% and a dissipation factor of 0.8%. The capacitor is packaged in an ammo pack with 2000 units per package and has a radial termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Dissipation Factor | 0.8% |
| Height | 5.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | YP |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3mm |
| RoHS | Compliant |