This 12uF X7R capacitor from Nichicon has a 100V voltage rating and 20% tolerance. It is designed for surface mount applications and is packaged in cut tape. The capacitor operates over a temperature range of -55°C to 125°C. It is RoHS compliant but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RH511C126MA3RA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12uF |
| Depth | 10.7mm |
| Dielectric | X7R |
| Height | 4.9mm |
| Length | 10.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RH |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RH511C126MA3RA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.