The Nichicon RH515C186MA3RA3 is a surface mount capacitor with a capacitance of 18uF and a voltage rating of 50V. It features a X7R dielectric and a tolerance of 20%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a waffle package with dimensions of 10.7mm in length, width, and depth, and a height of 4.9mm. The capacitor is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RH515C186MA3RA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18uF |
| Case Code (Imperial) | 4242 |
| Case Code (Metric) | 1010 |
| Package/Case | 4242 |
| Depth | 10.7mm |
| Dielectric | X7R |
| Height | 4.9mm |
| Length | 10.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Reach SVHC Compliant | No |
| Series | RH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RH515C186MA3RA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.