Aluminum Polymer Capacitor, 560µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features low 9mΩ ESR and 4.5A ripple current capability. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mountable in an 8 x 7.7mm cylindrical package, supplied on tape and reel.
Nichicon RHA0J561MCN1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 8.3mm |
| Leakage Current | 1.0584mA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RHA0J561MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.