The Nichicon RNE1C101MDS1PX is a 100uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 5mm diameter and 10mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a dissipation factor of 0.08%. It is lead-free and RoHS compliant, with a leakage current of 320uA and a ripple current of 2.3A.
Nichicon RNE1C101MDS1PX technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Leakage Current | 320uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | FPCAP, RNE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RNE1C101MDS1PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.