The Nichicon EB Series 2.2uF 50V Axial Capacitor features a capacitance of 2.2uF with a voltage rating of 50V. It has a dissipation factor of 0.15% and is available in a package quantity of 100. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Nichicon TEB1H2R2MHA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Diameter | 6mm |
| Dissipation Factor | 0.15% |
| Height | 15mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | EB |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.