The Nichicon VX Series 220uF 20% 16V Axial Aluminum Capacitor features a capacitance of 220uF with a tolerance of 20%. It has a voltage rating of 16V and is constructed with aluminum. The capacitor is available in a package quantity of 1000 and is packaged on a tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |