Tape/Reel Option 2 (Inside Tape 63.5mm) volts=25 cap.=47 tol=0.2
Nichicon TVX1E470MAD1LV technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.