The Nichicon TVX1J470MAD1LS is a 47uF aluminum electrolytic capacitor rated for 63V DC. It features a 20% tolerance and is available in a package quantity of 1000. The capacitor is packaged on a tape and reel for easy handling and mounting. It is compliant with RoHS regulations and is part of the VX series from Nichicon.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Length | 16mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |