Nichicon TVX1J4R7MAD1LS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Length | 12mm |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1J4R7MAD1LS to view detailed technical specifications.
No datasheet is available for this part.