Cap Tant Wet 470uF 50V 10% Axial 0.75 Ohm 125°C Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Metal |
| Diameter | 10.31mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Lead Diameter | 0.64mm |
| Leakage Current | 3uA |
| Length | 19.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |