Nichicon's UAQ2D221MHD18 is a 220uF radial aluminum capacitor with a 200V voltage rating and 20% tolerance. It is available in a bulk packaging with 50 units per package. The capacitor is part of the AQ series and has a termination type of radial. It is suitable for general electronic applications.
Nichicon UAQ2D221MHD18 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D221MHD18 to view detailed technical specifications.
No datasheet is available for this part.