This 100uF capacitor has a 200V rating and is constructed with aluminum. It has a radial termination and a lead pitch of 7.5mm. The capacitor measures 20mm in length and is available in a package quantity of 50. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D101MHD16 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Series | AS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.