Nichicon's AS series aluminum radial capacitors offer a capacitance of 180uF with a tolerance of 20% and a voltage rating of 200V. The capacitors have a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. They are packaged in quantities of 50 and have a lead pitch of 7.5mm and a length of 25mm.
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D181MHD18 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Series | AS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.