Nichicon AS series aluminum capacitors offer a capacitance of 270uF with a tolerance of 20%. They have a voltage rating of 200V and are available in a radial package. The capacitors are packaged in bulk quantities of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UAS2D271MHD18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UAS2D271MHD18 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2D271MHD18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.