The Nichicon AS Series 33uF 20% aluminum radial capacitor is a bulk-packaged component with a package quantity of 200. It features a voltage rating of 200V and a DC rated voltage of 200V. The capacitor is constructed with aluminum and has a radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UAS2D330MPD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UAS2D330MPD10 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | AS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2D330MPD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.