Aluminum Electrolytic Capacitors - Leaded 200volts 330uF 105c 18x40 7.5LS
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D331MHD18 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.