This 56uF aluminum electrolytic capacitor from Nichicon features a 200V voltage rating and 20% tolerance. It has a radial termination and is packaged in bulk quantities of 100. The capacitor is part of the AS series from Nichicon.
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D560MHD12 technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.