The Nichicon AS Series capacitor features a capacitance of 68uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in an aluminum case with a 5mm lead pitch and a length of 25mm. It is available in quantities of 100. The capacitor is designed for radial termination.
Nichicon UAS2D680MHD12 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | AS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2D680MHD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.