The Nichicon AS Series 82uF 200V radial aluminum capacitor is a bulk-packaged component with a capacitance of 82uF and a tolerance of 20%. It has a voltage rating of 200V and is constructed with aluminum. The capacitor is available in quantities of 100.
Checking distributor stock and pricing after the page loads.
Nichicon UAS2D820MHD12 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.