The UCD1K471MNQ1 is a 470uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It has a low ESR type and a low impedance. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours. The UCD1K471MNQ1 is a standard product within the Nichicon range.
Nichicon UCD1K471MNQ1 technical specifications.
| Capacitance | 470uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 917mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UCD1K471MNQ1 to view detailed technical specifications.
No datasheet is available for this part.