CD Series 680 uF 35 V 105°C Ø12.5 x 13.5mm SMT Aluminum Electrolytic Cap
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.1A |
| Series | CD |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |