The Nichicon CX Series 3.3mF 25V Radial Surface Mount Capacitor features a capacitance of 3.3mF with an ESR of 35mR. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a life of 2000 hours. It is available in a radial package with a seated height of 0.886inch and can be mounted on a surface. The capacitor is rated for a ripple current of 2.2A and has a tolerance of 20%.
Nichicon UCX1E332MNQ1MS technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35mR |
| Height - Seated (Max) | 0.886inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | CX |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1E332MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.