The Nichicon UCX1H681MNQ1MS is a 680uF surface mount aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 135°C and features a low ESR of 70mR. This capacitor is RoHS compliant and available in a radial package quantity of 125 per tape and reel.
Nichicon UCX1H681MNQ1MS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCX |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1H681MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.