The UCY2D680MHD6 is a 68uF aluminum electrolytic capacitor from Nichicon with a voltage rating of 200V. It features a dissipation factor of 0.2% and a tolerance of 20%. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a package quantity of 100 and has a lead pitch of 5mm.
Nichicon UCY2D680MHD6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.