The UCY2G820MHD6 is an aluminum electrolytic capacitor from Nichicon with a capacitance of 82uF and a voltage rating of 400V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is packaged in a radial termination and has a lead pitch of 7.5mm and a length of 25mm. It is available in a quantity of 200 per package.
Checking distributor stock and pricing after the page loads.
Nichicon UCY2G820MHD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.24% |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |