Nichicon's UCY2V101MHD6 is a 100uF aluminum electrolytic capacitor with a 350V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in an aluminum case with a radial termination and a lead pitch of 7.5mm, measuring 25mm in length. It is available in quantities of 200 as part of the CY series.
Nichicon UCY2V101MHD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.24% |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | CY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.