CAP ALUM 10UF 20% 50V SMD
Nichicon UCZ1H100MCS1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.8R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCZ |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.