The Nichicon UEP1H101MHD is a 100uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial termination and is packaged in bulk quantities of 200. The capacitor measures 11.5mm in length and is part of the EP series from Nichicon.
Nichicon UEP1H101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 11.5mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.