Aluminum Electrolytic Capacitors - Leaded 10uF 63V 105c 8x11.5 20%
Nichicon UEP1J100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | EP |
| Termination | Radial |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.