The Nichicon HD Series 470uF 25V capacitor features a radial aluminum package with a 3.5mm lead pitch and a length of 20mm. It operates over a temperature range of -40°C to 105°C and is available in quantities of 1000. This capacitor is not RoHS compliant.
Nichicon UHD1E471MPR1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | HD |
| Termination | Radial |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.