The Nichicon HD 1mF capacitor features a radial termination and aluminum case, with a tolerance of 20% and a maximum operating temperature of 105°C. It has a voltage rating of 50V and a DC rated voltage of 50V. The capacitor is available in a package quantity of 250. It is not RoHS compliant.
Nichicon UHD1H102MHR1TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.