This 1mF capacitor has a 35V voltage rating and a 20% tolerance. It is packaged in aluminum with a radial termination and measures 25mm in length. Available in quantities of 1000, this component is part of the HD series from Nichicon.
Nichicon UHD1V102MHD1T0 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Length | 25mm |
| Package Quantity | 1000 |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.