The Nichicon HD Series capacitor has a capacitance of 470uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in an aluminum case with a radial termination and a lead pitch of 5mm. It measures 16mm in length and is available in an ammo pack. The capacitor is not RoHS compliant.
Sign in to ask questions about the Nichicon UHD1V471MPR1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1V471MPR1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHD1V471MPR1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.