This 1.8mF aluminum radial capacitor from Nichicon features a 20% tolerance and a maximum operating temperature of 105°C. The capacitor is available in a package quantity of 100 and has a lead pitch of 0.1inch. It is rated for a DC voltage of 6.3V and has a series designation of HE. The capacitor is suitable for use in a wide range of applications, including those requiring a high level of reliability and stability.
Nichicon UHE0J182MPD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Lead Pitch | 0.1inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J182MPD to view detailed technical specifications.
No datasheet is available for this part.