Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1C102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 0.1inch |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.