The Nichicon UHE1C332MHD6TN is a 3.3mF aluminum radial capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in an ammo pack packaging and features a radial termination. The capacitor has a voltage rating of 16V and a DC rated voltage of 16V, with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C332MHD6TN technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Ammo Pack |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.