Nichicon's UHE1E472MHD6TN is a radial capacitor with a dielectric material of aluminium and an ESR of 38 milliohms. It has a diameter of 18mm and a height of 35.5mm, packaged on cut tape. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 25V.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1E472MHD6TN technical specifications.
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 35.5mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.