Nichicon's UHE1V392MHD1TN is a radial capacitor with a DC rated voltage of 35V and a tolerance of 20%. It features an ESR of 32mR and is packaged in a radial configuration with a diameter of 18mm and a height of 40mm. The capacitor is RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 40mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |